



G3VM-71PR(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-71PR(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-71PR(TR05)CT-ND - Cut Tape (CT) 39-G3VM-71PR(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-71PR(TR05) |
Description | SSR RELAY SPST-NO 400MA 0-75V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-71PR(TR05) Models |
Category | Voltage - Input 1.15VDC |
Mfr | Voltage - Load 0 V ~ 75 V |
Series | Load Current 400 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 1.5 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-USOP |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.36000 | Fr.7.36 |
| 10 | Fr.6.55900 | Fr.65.59 |
| 25 | Fr.6.26360 | Fr.156.59 |
| 50 | Fr.6.04880 | Fr.302.44 |
| 100 | Fr.5.84120 | Fr.584.12 |
| 250 | Fr.5.57744 | Fr.1,394.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.5.38572 | Fr.2,692.86 |
| 1,000 | Fr.5.20049 | Fr.5,200.49 |
| 1,500 | Fr.5.09507 | Fr.7,642.60 |
| Unit Price without VAT: | Fr.7.36000 |
|---|---|
| Unit Price with VAT: | Fr.7.95616 |

