Image for OSTOQ07A550 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOQ07A550

DigiKey Part Number
OSTOQ07A550-ND
Manufacturer
Manufacturer Product Number
OSTOQ07A550
Description
TERM BLOCK HDR 7POS 7.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Voltage - UL
300 V
Series
Operating Temperature
-30°C ~ 105°C
Packaging
Bulk
Contact Mating Finish
Tin
Part Status
Active
Features
Mating Flange
Type
Header, Male Pins, Shrouded (4 Side)
Material Flammability Rating
UL94 V-0
Number of Positions
7
Contact Material
Brass
Positions Per Level
7
Housing Material
Thermoplastic
Number of Levels
1
Contact Tail Length
0.157" (4.00mm)
Pitch
0.295" (7.50mm)
Insulation Height
0.157" (4.00mm)
Header Orientation
Vertical
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
44Fr.1.27114Fr.55.93
Unit Price without VAT:Fr.1.27114
Unit Price with VAT:Fr.1.37410