Image for OSTOQ210050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOQ210050

DigiKey Part Number
OSTOQ210050-ND
Manufacturer
Manufacturer Product Number
OSTOQ210050
Description
TERM BLOCK HDR 21POS 7.62MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.300" (7.62mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Voltage - UL
300 V
Packaging
Bulk
Operating Temperature
-30°C ~ 105°C
Part Status
Active
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (2 Side)
Contact Material
Brass
Number of Positions
21
Housing Material
Thermoplastic
Positions Per Level
21
Contact Tail Length
0.157" (4.00mm)
Number of Levels
1
Insulation Height
0.157" (4.00mm)
Pitch
0.300" (7.62mm)
Base Product Number
Header Orientation
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
29Fr.2.36690Fr.68.64
Unit Price without VAT:Fr.2.36690
Unit Price with VAT:Fr.2.55862