
OSTOQ210051 | |
|---|---|
DigiKey Part Number | OSTOQ210051-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ210051 |
Description | TERM BLOCK HDR 21POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Voltage - UL 300 V |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Contact Material Brass |
Number of Positions 21 | Housing Material Thermoplastic |
Positions Per Level 21 | Contact Tail Length 0.157" (4.00mm) |
Number of Levels 1 | Insulation Height 0.157" (4.00mm) |
Pitch 0.300" (7.62mm) | Base Product Number |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | Fr.1.79690 | Fr.52.11 |
| Unit Price without VAT: | Fr.1.79690 |
|---|---|
| Unit Price with VAT: | Fr.1.94245 |



