MC100EL17DWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 91
Unit Price: Fr.1.33000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.1.31963
Datasheet
Differential Receiver IC 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL17DWR2

DigiKey Part Number
MC100EL17DWR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EL17DWR2
Description
IC DIFFERENTIAL RX 4BIT 20-SOIC
Customer Reference
Detailed Description
Differential Receiver IC 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100EL17DWR2 Models
Product Attributes
Filter Similar Products
Category
Number of Bits
4
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
20-SOIC (0.295", 7.50mm Width)
Part Status
Obsolete
Supplier Device Package
20-SOIC
Logic Type
Differential Receiver
Base Product Number
Supply Voltage
4.2V ~ 5.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SY100EL17VZGMicrochip Technology91576-3388-5-NDFr.1.33000Similar
SY100EL17VZG-TRMicrochip Technology0576-1352-2-NDFr.1.31963Similar
Obsolete
This product is no longer manufactured. View Substitutes