MC74LCX573DW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: Fr.0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,316
Unit Price: Fr.0.65000
Datasheet

Similar


Texas Instruments
In Stock: 383
Unit Price: Fr.1.04000
Datasheet

Similar


Texas Instruments
In Stock: 426
Unit Price: Fr.0.59000
Datasheet

Similar


Texas Instruments
In Stock: 451
Unit Price: Fr.1.28000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.61000
Datasheet
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX573DW

DigiKey Part Number
MC74LCX573DW-ND
Manufacturer
Manufacturer Product Number
MC74LCX573DW
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX573DW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types