
MM74HC273WM | |
|---|---|
DigiKey Part Number | MM74HC273WM-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC273WM |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC273WM Models |
Category | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 78 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.65000 | Fr.0.65 |
| 10 | Fr.0.46700 | Fr.4.67 |
| 38 | Fr.0.40263 | Fr.15.30 |
| 114 | Fr.0.36500 | Fr.41.61 |
| 266 | Fr.0.34301 | Fr.91.24 |
| 532 | Fr.0.32852 | Fr.174.77 |
| 1,026 | Fr.0.31716 | Fr.325.41 |
| 2,508 | Fr.0.30472 | Fr.764.24 |
| 5,016 | Fr.0.29701 | Fr.1,489.80 |
| Unit Price without VAT: | Fr.0.65000 |
|---|---|
| Unit Price with VAT: | Fr.0.70265 |

