Similar
Similar
Similar
Similar
Similar



NCV5501DT33G | |
|---|---|
DigiKey Part Number | NCV5501DT33GOS-ND |
Manufacturer | |
Manufacturer Product Number | NCV5501DT33G |
Description | IC REG LINEAR 3.3V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV5501DT33G Models |
Category | Current - Supply (Max) 20 mA |
Mfr | PSRR 75dB ~ 70dB (120hZ ~ 10kHz) |
Packaging Tube | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 0.7V @ 500mA | Supplier Device Package DPAK |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 500 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV5501DT33RKG | onsemi | 8,851 | NCV5501DT33RKGOSCT-ND | Fr.0.84000 | Similar |
| KF33BDT-TR | STMicroelectronics | 10,392 | 497-1148-1-ND | Fr.1.04000 | Similar |
| LF33ABDT-TR | STMicroelectronics | 18,349 | 497-5225-1-ND | Fr.1.07000 | Similar |
| LF33CDT-TR | STMicroelectronics | 13,570 | 497-1532-1-ND | Fr.0.92000 | Similar |
| LF33CDT-TRY | STMicroelectronics | 2,039 | 497-10197-2-ND | Fr.0.59876 | Similar |



