32-TQFN_488AM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV70517MW002R2G

DigiKey Part Number
488-NCV70517MW002R2GTR-ND - Tape & Reel (TR)
488-NCV70517MW002R2GCT-ND - Cut Tape (CT)
488-NCV70517MW002R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV70517MW002R2G
Description
IC MOTOR DRIVER BIPO 32QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET SPI, Step/Direction 32-QFNW (5x5)
Datasheet
 Datasheet
EDA/CAD Models
NCV70517MW002R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
SPI, Step/Direction
Technology
Power MOSFET
Step Resolution
1 ~ 1/16
Applications
Industrial, Medical
Current - Output
-
Voltage - Supply
6V ~ 29V
Voltage - Load
0V ~ 5.5V
Operating Temperature
-40°C ~ 145°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFNW (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,085
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.58000Fr.2.58
10Fr.1.94200Fr.19.42
25Fr.1.78000Fr.44.50
100Fr.1.60240Fr.160.24
250Fr.1.51768Fr.379.42
500Fr.1.46664Fr.733.32
1,000Fr.1.42462Fr.1,424.62
2,500Fr.1.38027Fr.3,450.68
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.1.35355Fr.6,767.75
Manufacturers Standard Package
Unit Price without VAT:Fr.2.58000
Unit Price with VAT:Fr.2.78898