



NCV8114ASN120T1G | |
|---|---|
DigiKey Part Number | NCV8114ASN120T1GOSTR-ND - Tape & Reel (TR) NCV8114ASN120T1GOSCT-ND - Cut Tape (CT) NCV8114ASN120T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8114ASN120T1G |
Description | IC REG LINEAR 1.2V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.12000 | Fr.1.20 |
| 25 | Fr.0.10640 | Fr.2.66 |
| 100 | Fr.0.09070 | Fr.9.07 |
| 250 | Fr.0.08328 | Fr.20.82 |
| 500 | Fr.0.07884 | Fr.39.42 |
| 1,000 | Fr.0.07515 | Fr.75.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07061 | Fr.211.83 |
| 6,000 | Fr.0.06839 | Fr.410.34 |
| 9,000 | Fr.0.06728 | Fr.605.52 |
| 15,000 | Fr.0.06605 | Fr.990.75 |
| 21,000 | Fr.0.06533 | Fr.1,371.93 |
| 30,000 | Fr.0.06464 | Fr.1,939.20 |
| 75,000 | Fr.0.06314 | Fr.4,735.50 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |


