SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-363
SOT-363
11 Myths About USB Type-C Part 1

SZESD1L001W1T2G

DigiKey Part Number
SZESD1L001W1T2GOSTR-ND - Tape & Reel (TR)
SZESD1L001W1T2GOSCT-ND - Cut Tape (CT)
SZESD1L001W1T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZESD1L001W1T2G
Description
TVS DIODE 5VWM 30VC SC88
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30V (Typ) Clamp Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
16.5V
Voltage - Clamping (Max) @ Ipp
30V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,464
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.49000Fr.4.90
100Fr.0.32480Fr.32.48
500Fr.0.25600Fr.128.00
1,000Fr.0.22880Fr.228.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.19680Fr.590.40
6,000Fr.0.18738Fr.1,124.28
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698