Direct

OA109AP-22-2WB | |
|---|---|
DigiKey Part Number | 1053-OA109AP-22-2WB-ND |
Manufacturer | |
Manufacturer Product Number | OA109AP-22-2WB |
Description | FAN AC 120X38 220V BALL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 70.0 CFM (1.96m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA109AP-22-2WB Models |
Category | Fan Type Tubeaxial |
Manufacturer Orion Fans | Noise 35.0dB(A) |
Series | Power (Watts) 11.00W |
Packaging Bulk | RPM 2300 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 230VAC | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV, UR |
Width 38.50mm | Voltage Range 200 ~ 250VAC |
Air Flow 70.0 CFM (1.96m³/min) | Material - Frame Aluminum |
Static Pressure 0.180 in H2O (44.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAA1-12038QBLW31-A | Qualtek | 66 | Q597-ND | Fr.17.56000 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.43000 | Fr.18.43 |
| Unit Price without VAT: | Fr.18.43000 |
|---|---|
| Unit Price with VAT: | Fr.19.92283 |


