Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 25.0 CFM (0.700m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 25.0 CFM (0.700m³/min) 2 Wire Leads
Harsh Environment Fans

OA80AP-22-2WB

DigiKey Part Number
1053-1088-ND
Manufacturer
Manufacturer Product Number
OA80AP-22-2WB
Description
FAN AXIAL 80X38MM 230VAC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 25.0 CFM (0.700m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OA80AP-22-2WB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
32.0dB
Manufacturer
Orion Fans
Power (Watts)
12.00W
Series
RPM
2400 RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Voltage - Rated
230VAC
Approval Agency
cURus, TUV
Size / Dimension
Square - 80mm L x 80mm H
Current Rating (Amps)
0.050A
Width
38.00mm
Voltage Range
160 ~ 260VAC
Air Flow
25.0 CFM (0.700m³/min)
Material - Frame
Aluminum
Static Pressure
0.160 in H2O (39.8 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Lifetime @ Temp.
60000 Hrs @ 40°C
Fan Type
Tubeaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 80
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.19.22000Fr.19.22
10Fr.15.46500Fr.154.65
40Fr.13.40975Fr.536.39
80Fr.12.55750Fr.1,004.60
Manufacturers Standard Package
Unit Price without VAT:Fr.19.22000
Unit Price with VAT:Fr.20.77682