Similar
Similar

OD127-48MB | |
|---|---|
DigiKey Part Number | OD127-48MB-ND |
Manufacturer | |
Manufacturer Product Number | OD127-48MB |
Description | FAN AXIAL 127X38.5MM 48VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 161.0 CFM (4.51m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 53.0dB |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Current Rating (Amps) 0.230A |
Size / Dimension Square - 127mm L x 127mm H | Voltage Range 22 ~ 55VDC |
Width 38.50mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 161.0 CFM (4.51m³/min) | Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Static Pressure 0.350 in H2O (87.2 Pa) | Lifetime @ Temp. 60000 Hrs @ 45°C |
Bearing Type Ball | Base Product Number |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB1248EHE-C | Delta Electronics | 0 | 603-1554-ND | Fr.0.00000 | Similar |
| AFB1248EHE-CF00 | Delta Electronics | 0 | 603-1353-ND | Fr.22.22056 | Similar |
| TDA1348AE | Delta Electronics | 0 | 603-1690-ND | Fr.32.58489 | Similar |
| THB1248CE | Delta Electronics | 331 | 603-1689-ND | Fr.59.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | Fr.26.02062 | Fr.13,530.72 |
| Unit Price without VAT: | Fr.26.02062 |
|---|---|
| Unit Price with VAT: | Fr.28.12829 |





