



AGQ21TS24X | |
|---|---|
DigiKey Part Number | 255-5474-2-ND - Tape & Reel (TR) 255-5474-1-ND - Cut Tape (CT) 255-5474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ21TS24X |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 5 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 4.8 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.70000 | Fr.4.70 |
| 10 | Fr.4.19300 | Fr.41.93 |
| 25 | Fr.4.00400 | Fr.100.10 |
| 50 | Fr.3.86700 | Fr.193.35 |
| 100 | Fr.3.73440 | Fr.373.44 |
| 250 | Fr.3.56592 | Fr.891.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | Fr.3.34278 | Fr.3,008.50 |
| 1,800 | Fr.3.22781 | Fr.5,810.06 |
| Unit Price without VAT: | Fr.4.70000 |
|---|---|
| Unit Price with VAT: | Fr.5.08070 |

