
SR30-10PF-6P(32) | |
|---|---|
DigiKey Part Number | 26-SR30-10PF-6P(32)-ND |
Manufacturer | |
Manufacturer Product Number | SR30-10PF-6P(32) |
Description | CONN PLUG MALE 6P SILV SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SR30-10PF-6P(32) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Clamp, Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | 0.217" (5.50mm) | |
Operating Temperature | -10°C ~ 60°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Insert Material | Polyacetal | |
Applications | Radio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.51000 | Fr.9.51 |
| 10 | Fr.8.08300 | Fr.80.83 |
| 25 | Fr.7.57680 | Fr.189.42 |
| 50 | Fr.7.21540 | Fr.360.77 |
| 100 | Fr.6.87100 | Fr.687.10 |
| 250 | Fr.6.44104 | Fr.1,610.26 |
| 500 | Fr.6.13390 | Fr.3,066.95 |
| 1,000 | Fr.5.84150 | Fr.5,841.50 |
| Unit Price without VAT: | Fr.9.51000 |
|---|---|
| Unit Price with VAT: | Fr.10.28031 |

