



HE1AN-DC48V | |
|---|---|
DigiKey Part Number | 255-3710-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-DC48V |
Description | RELAY GEN PURPOSE SPST 30A 48V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 8310VA, 900W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -50°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, VDE, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.78000 | Fr.11.78 |
| 20 | Fr.10.13400 | Fr.202.68 |
| 40 | Fr.9.78650 | Fr.391.46 |
| 60 | Fr.9.58833 | Fr.575.30 |
| 100 | Fr.9.34460 | Fr.934.46 |
| 260 | Fr.8.90462 | Fr.2,315.20 |
| 500 | Fr.8.61536 | Fr.4,307.68 |
| Unit Price without VAT: | Fr.11.78000 |
|---|---|
| Unit Price with VAT: | Fr.12.73418 |

