Similar

DSC5A01T0L | |
|---|---|
DigiKey Part Number | DSC5A01T0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC5A01T0L |
Description | TRANS NPN 40V 0.05A SMINI3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 50 mA 150MHz 150 mW Surface Mount SMini3-F2-B |
EDA/CAD Models | DSC5A01T0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 2mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | SMini3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04919 | Fr.147.57 |
| 6,000 | Fr.0.04480 | Fr.268.80 |
| 9,000 | Fr.0.04254 | Fr.382.86 |
| 15,000 | Fr.0.03999 | Fr.599.85 |
| 21,000 | Fr.0.03846 | Fr.807.66 |
| 30,000 | Fr.0.03698 | Fr.1,109.40 |
| 75,000 | Fr.0.03370 | Fr.2,527.50 |
| Unit Price without VAT: | Fr.0.04919 |
|---|---|
| Unit Price with VAT: | Fr.0.05317 |


