EFCH881MTCD1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 1,279
Unit Price: Fr.0.29000
Datasheet
EFCH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFCH881MTCD1

DigiKey Part Number
P13007TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFCH881MTCD1
Description
FILTER SAW 881.5MHZ 5-SMD
Customer Reference
Detailed Description
881.5MHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
881.5MHz
Bandwidth
-
Insertion Loss
-
Ratings
-
Applications
Cell Phone
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.079" L x 0.055" W (2.00mm x 1.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes