ERJ-1GEJ202C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 57,327
Unit Price: Fr.0.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 114,541
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay Dale
In Stock: 9,192
Unit Price: Fr.0.08000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 13,293
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 79,317
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 8,200
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 24,871
Unit Price: Fr.0.12000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.01099
Datasheet

Upgrade


Vishay Dale
In Stock: 722
Unit Price: Fr.0.17000
Datasheet

Upgrade


Vishay Dale
In Stock: 162
Unit Price: Fr.0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: Fr.0.01762
Datasheet

Upgrade


YAGEO
In Stock: 200,191
Unit Price: Fr.0.08000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00575
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00322
Datasheet
2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEJ202C

DigiKey Part Number
P2.0KAGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEJ202C
Description
RES SMD 2K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEJ202C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNJ202CPanasonic Industry57,327P123271CT-NDFr.0.08000Direct
ERJ-1GNF2001CPanasonic Industry114,541P122812CT-NDFr.0.08000Upgrade
CRCW02012K00JNEDVishay Dale9,192541-CRCW02012K00JNEDCT-NDFr.0.08000Direct
RMCF0201JT2K00Stackpole Electronics Inc13,293RMCF0201JT2K00CT-NDFr.0.08000Direct
AC0201FR-072KLYAGEO79,317YAG3423CT-NDFr.0.08000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes