ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-0805 Pkg

ERJ-6BQF1R0V

DigiKey Part Number
P17499TR-ND - Tape & Reel (TR)
P17499CT-ND - Cut Tape (CT)
P17499DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6BQF1R0V
Description
RES SMD 1 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6BQF1R0V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,997
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.11600Fr.1.16
25Fr.0.09360Fr.2.34
50Fr.0.08100Fr.4.05
100Fr.0.07090Fr.7.09
250Fr.0.06064Fr.15.16
500Fr.0.05476Fr.27.38
1,000Fr.0.05010Fr.50.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04349Fr.217.45
10,000Fr.0.04127Fr.412.70
15,000Fr.0.04019Fr.602.85
25,000Fr.0.03902Fr.975.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782