ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08J824V

DigiKey Part Number
10-ERJ-U08J824VTR-ND - Tape & Reel (TR)
10-ERJ-U08J824VCT-ND - Cut Tape (CT)
10-ERJ-U08J824VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08J824V
Description
RES 820K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08J824V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.06300Fr.0.63
25Fr.0.04920Fr.1.23
50Fr.0.04160Fr.2.08
100Fr.0.03550Fr.3.55
250Fr.0.02936Fr.7.34
500Fr.0.02586Fr.12.93
1,000Fr.0.02306Fr.23.06
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01899Fr.94.95
10,000Fr.0.01768Fr.176.80
15,000Fr.0.01703Fr.255.45
25,000Fr.0.01634Fr.408.50
35,000Fr.0.01594Fr.557.90
50,000Fr.0.01556Fr.778.00
60,000Fr.0.01539Fr.923.40
120,000Fr.0.01481Fr.1,777.20
125,000Fr.0.01478Fr.1,847.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053