HL-G1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL-G103A-RA-C5

DigiKey Part Number
HL-G103A-RA-C5-ND
Manufacturer
Manufacturer Product Number
HL-G103A-RA-C5
Description
SENSOR REFLECTIVE 26.3MM NPN/PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 1.035" (26.3mm) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
1.035" (26.3mm)
Voltage - Supply
24V
Response Time
-
Output Configuration
NPN/PNP
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
196.85" (5m)
Adjustment Type
-
Operating Temperature
-10°C ~ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.876.81000Fr.876.81
Manufacturers Standard Package
Unit Price without VAT:Fr.876.81000
Unit Price with VAT:Fr.947.83161