
20SVPF560M | |
|---|---|
DigiKey Part Number | P16501TR-ND - Tape & Reel (TR) P16501CT-ND - Cut Tape (CT) P16501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPF560M |
Description | CAP ALUM POLY 560UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 560 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPF560M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 560 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 12mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.95000 | Fr.1.95 |
| 10 | Fr.1.29100 | Fr.12.91 |
| 50 | Fr.1.01560 | Fr.50.78 |
| 100 | Fr.0.92900 | Fr.92.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.0.78213 | Fr.312.85 |
| 800 | Fr.0.73320 | Fr.586.56 |
| 1,200 | Fr.0.70852 | Fr.850.22 |
| 2,000 | Fr.0.68100 | Fr.1,362.00 |
| 2,800 | Fr.0.66483 | Fr.1,861.52 |
| 4,000 | Fr.0.64921 | Fr.2,596.84 |
| Unit Price without VAT: | Fr.1.95000 |
|---|---|
| Unit Price with VAT: | Fr.2.10795 |









