220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz

2R5TPE220M9

DigiKey Part Number
P16217TR-ND - Tape & Reel (TR)
P16217CT-ND - Cut Tape (CT)
P16217DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5TPE220M9
Description
CAP TANT POLY 220UF 2.5V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
2R5TPE220M9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
D2E
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,835
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.50000Fr.1.50
10Fr.1.00300Fr.10.03
50Fr.0.80740Fr.40.37
100Fr.0.74700Fr.74.70
500Fr.0.64502Fr.322.51
1,000Fr.0.61347Fr.613.47
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.55806Fr.1,674.18
9,000Fr.0.53021Fr.4,771.89
Manufacturers Standard Package
Unit Price without VAT:Fr.1.50000
Unit Price with VAT:Fr.1.62150