Similar
Similar
Similar
Similar

2SC501900L | |
|---|---|
DigiKey Part Number | 2SC501900LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC501900L |
Description | RF TRANS NPN 10V 6GHZ MINIP3-F1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 80mA 6GHz 1W Surface Mount MiniP3-F1 |
Datasheet | Datasheet |
Category | Power - Max 1W |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 20mA, 8V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 80mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 10V | Package / Case TO-243AA |
Frequency - Transition 6GHz | Supplier Device Package MiniP3-F1 |
Noise Figure (dB Typ @ f) 1.7dB @ 800MHz | Base Product Number |
Gain 7.5dB ~ 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP405FH6327XTSA1 | Infineon Technologies | 190 | 448-BFP405FH6327XTSA1CT-ND | Fr.0.28000 | Similar |
| MCH4020-TL-H | onsemi | 6,303 | MCH4020-TL-HOSCT-ND | Fr.0.55000 | Similar |
| MMBT5179 | onsemi | 84,393 | MMBT5179CT-ND | Fr.0.08000 | Similar |
| MMBTH10-7-F | Diodes Incorporated | 13,775 | MMBTH10-FDICT-ND | Fr.0.08000 | Similar |
| PH1090-350L | MACOM Technology Solutions | 0 | 1465-1194-ND | Fr.651.89500 | Similar |






