Parametric Equivalent




AQS221R2SZ | |
|---|---|
DigiKey Part Number | AQS221R2SZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQS221R2SZ |
Description | SSR RELAY SPST-NO 160MA 0-40V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 160 mA |
Series | On-State Resistance (Max) 1.25 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 16-SOP |
Circuit | Approval Agency BSI, CSA, TUV, UR |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.25VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQS221R2S | Panasonic Industry | 718 | 255-4083-5-ND | Fr.19.26000 | Parametric Equivalent |
| AQS221R2SX | Panasonic Industry | 1,836 | 255-6008-1-ND | Fr.29.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.9.96917 | Fr.9,969.17 |
| Unit Price without VAT: | Fr.9.96917 |
|---|---|
| Unit Price with VAT: | Fr.10.77667 |


