
ECA-0JHG102B | |
|---|---|
DigiKey Part Number | 10-ECA-0JHG102BCT-ND - Cut Tape (CT) 10-ECA-0JHG102BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-0JHG102B |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-0JHG102B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 437 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.48000 | Fr.0.48 |
| 10 | Fr.0.30100 | Fr.3.01 |
| 50 | Fr.0.22400 | Fr.11.20 |
| 100 | Fr.0.19970 | Fr.19.97 |
| 500 | Fr.0.15752 | Fr.78.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.14158 | Fr.141.58 |
| 2,000 | Fr.0.13073 | Fr.261.46 |
| 3,000 | Fr.0.12524 | Fr.375.72 |
| 5,000 | Fr.0.11913 | Fr.595.65 |
| 7,000 | Fr.0.11554 | Fr.808.78 |
| 10,000 | Fr.0.11206 | Fr.1,120.60 |
| Unit Price without VAT: | Fr.0.48000 |
|---|---|
| Unit Price with VAT: | Fr.0.51888 |

