560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1V561UV

DigiKey Part Number
10-EEE-FN1V561UVTR-ND - Tape & Reel (TR)
10-EEE-FN1V561UVCT-ND - Cut Tape (CT)
10-EEE-FN1V561UVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1V561UV
Description
CAP ALUM 560UF 20% 35V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1V561UV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 773
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.36000Fr.1.36
10Fr.0.88700Fr.8.87
50Fr.0.68780Fr.34.39
100Fr.0.62460Fr.62.46
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.50670Fr.253.35
1,000Fr.0.47317Fr.473.17
1,500Fr.0.45627Fr.684.40
2,500Fr.0.43741Fr.1,093.53
3,500Fr.0.42633Fr.1,492.15
5,000Fr.0.41563Fr.2,078.15
Manufacturers Standard Package
Unit Price without VAT:Fr.1.36000
Unit Price with VAT:Fr.1.47016