
EEE-FPE561UAP | |
|---|---|
DigiKey Part Number | PCE4441TR-ND - Tape & Reel (TR) PCE4441CT-ND - Cut Tape (CT) PCE4441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPE561UAP |
Description | CAP ALUM 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPE561UAP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1V561AP | Panasonic Industry | 12,467 | PCE5019CT-ND | Fr.1.23000 | Upgrade |
| EEE-FT1V561GP | Panasonic Industry | 4,007 | PCE5119CT-ND | Fr.1.32000 | Upgrade |
| EMZJ250ARA561MJA0G | Chemi-Con | 447 | 565-EMZJ250ARA561MJA0GCT-ND | Fr.1.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.08000 | Fr.1.08 |
| 10 | Fr.0.68900 | Fr.6.89 |
| 50 | Fr.0.52880 | Fr.26.44 |
| 100 | Fr.0.47820 | Fr.47.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.38376 | Fr.191.88 |
| 1,000 | Fr.0.35679 | Fr.356.79 |
| 1,500 | Fr.0.34318 | Fr.514.77 |
| 2,500 | Fr.0.32800 | Fr.820.00 |
| 3,500 | Fr.0.31908 | Fr.1,116.78 |
| 5,000 | Fr.0.31046 | Fr.1,552.30 |
| Unit Price without VAT: | Fr.1.08000 |
|---|---|
| Unit Price with VAT: | Fr.1.16748 |

