
EEE-FPE561UAV | |
|---|---|
DigiKey Part Number | P124785TR-ND - Tape & Reel (TR) P124785CT-ND - Cut Tape (CT) P124785DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPE561UAV |
Description | CAP ALUM 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPE561UAV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1V561UP | Panasonic Industry | 297 | 10-EEE-FN1V561UPCT-ND | Fr.0.91000 | Parametric Equivalent |
| EEE-FN1V561UV | Panasonic Industry | 773 | 10-EEE-FN1V561UVCT-ND | Fr.1.36000 | Parametric Equivalent |
| EEE-FPE561UAL | Panasonic Industry | 988 | 10-EEE-FPE561UALCT-ND | Fr.1.09000 | Parametric Equivalent |
| EEE-FPE561UAP | Panasonic Industry | 398 | PCE4441CT-ND | Fr.1.08000 | Parametric Equivalent |
| EEE-FT1V561AL | Panasonic Industry | 1,395 | 10-EEE-FT1V561ALCT-ND | Fr.1.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.46000 | Fr.1.46 |
| 10 | Fr.0.95300 | Fr.9.53 |
| 50 | Fr.0.74120 | Fr.37.06 |
| 100 | Fr.0.67430 | Fr.67.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.54866 | Fr.274.33 |
| 1,000 | Fr.0.51301 | Fr.513.01 |
| 1,500 | Fr.0.49501 | Fr.742.51 |
| 2,500 | Fr.0.47496 | Fr.1,187.40 |
| 3,500 | Fr.0.46317 | Fr.1,621.10 |
| 5,000 | Fr.0.45179 | Fr.2,258.95 |
| Unit Price without VAT: | Fr.1.46000 |
|---|---|
| Unit Price with VAT: | Fr.1.57826 |

