
EEF-TX0D331RE | |
|---|---|
DigiKey Part Number | 10-EEF-TX0D331RETR-ND - Tape & Reel (TR) 10-EEF-TX0D331RECT-ND - Cut Tape (CT) 10-EEF-TX0D331REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-TX0D331RE |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5500 Hrs @ 135°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 135°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.29000 | Fr.2.29 |
| 10 | Fr.1.52500 | Fr.15.25 |
| 50 | Fr.1.20820 | Fr.60.41 |
| 100 | Fr.1.10840 | Fr.110.84 |
| 500 | Fr.0.93658 | Fr.468.29 |
| 1,000 | Fr.0.88254 | Fr.882.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | Fr.0.79225 | Fr.2,772.88 |
| 7,000 | Fr.0.76079 | Fr.5,325.53 |
| Unit Price without VAT: | Fr.2.29000 |
|---|---|
| Unit Price with VAT: | Fr.2.47549 |

