68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C

EEH-ZC1J680V

DigiKey Part Number
P19841TR-ND - Tape & Reel (TR)
P19841CT-ND - Cut Tape (CT)
P19841DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1J680V
Description
CAP ALUM HYBRID 68UF 20% 63V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1J680V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Manufacturer
Panasonic Industry
Applications
Automotive
Series
Features
Anti-Vibration
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
210 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
68 µF
Height - Seated (Max)
0.425" (10.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZC1J680PPanasonic Industry69P19317CT-NDFr.1.46000Parametric Equivalent
EHBSA063M6801010TEaton - Electronics Division450283-EHBSA063M6801010TCT-NDFr.1.43000Parametric Equivalent
GYA1J680MCW1GSNichicon1,480493-GYA1J680MCW1GSCT-NDFr.1.46000Parametric Equivalent
GYC1J680MCQ1GSNichicon2,000493-GYC1J680CT-NDFr.1.35000Parametric Equivalent
GYC1J680MCW1GSNichicon1,500493-GYC1J680MCW1GSCT-NDFr.1.50000Parametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.46000Fr.1.46
10Fr.0.95200Fr.9.52
50Fr.0.74040Fr.37.02
100Fr.0.67330Fr.67.33
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.54784Fr.273.92
1,000Fr.0.51222Fr.512.22
1,500Fr.0.49425Fr.741.38
2,500Fr.0.47422Fr.1,185.55
3,500Fr.0.46245Fr.1,618.58
5,000Fr.0.45108Fr.2,255.40
Manufacturers Standard Package
Unit Price without VAT:Fr.1.46000
Unit Price with VAT:Fr.1.57826