
EEH-ZS1J181UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZS1J181UPTR-ND - Tape & Reel (TR) 10-EEH-ZS1J181UPCT-ND - Cut Tape (CT) 10-EEH-ZS1J181UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1J181UP |
Description | CAP ALUMHYB 180UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1J181UP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.33000 | Fr.2.33 |
| 10 | Fr.1.55300 | Fr.15.53 |
| 50 | Fr.1.23180 | Fr.61.59 |
| 100 | Fr.1.13030 | Fr.113.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.00312 | Fr.250.78 |
| 500 | Fr.0.93826 | Fr.469.13 |
| 750 | Fr.0.90555 | Fr.679.16 |
| 1,250 | Fr.0.86906 | Fr.1,086.33 |
| 1,750 | Fr.0.84763 | Fr.1,483.35 |
| 2,500 | Fr.0.82693 | Fr.2,067.33 |
| Unit Price without VAT: | Fr.2.33000 |
|---|---|
| Unit Price with VAT: | Fr.2.51873 |









