
EEU-FC1A182B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1A182BCT-ND - Cut Tape (CT) 10-EEU-FC1A182BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A182B |
Description | CAP ALUM 1800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A182B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.324 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.655 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A182S | Panasonic Industry | 34 | P10229-ND | Fr.1.50000 | Similar |
| EEU-FC1A182 | Panasonic Industry | 78 | P11188-ND | Fr.1.10000 | Parametric Equivalent |
| ELXZ100ELL182MJ30S | Chemi-Con | 924 | 565-1909-ND | Fr.1.30000 | Similar |
| UPJ1A182MHD | Nichicon | 741 | 493-15607-ND | Fr.0.79000 | Similar |
| ELXV100ELL182MK20S | Chemi-Con | 973 | 565-ELXV100ELL182MK20S-ND | Fr.1.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.11000 | Fr.1.11 |
| 10 | Fr.0.72000 | Fr.7.20 |
| 50 | Fr.0.55340 | Fr.27.67 |
| 100 | Fr.0.50080 | Fr.50.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.40272 | Fr.201.36 |
| 1,000 | Fr.0.37469 | Fr.374.69 |
| 1,500 | Fr.0.36055 | Fr.540.82 |
| 2,500 | Fr.0.34479 | Fr.861.97 |
| 3,500 | Fr.0.33553 | Fr.1,174.36 |
| 5,000 | Fr.0.32658 | Fr.1,632.90 |
| Unit Price without VAT: | Fr.1.11000 |
|---|---|
| Unit Price with VAT: | Fr.1.19991 |

