Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EEU-FC2A390 | |
|---|---|
DigiKey Part Number | EEU-FC2A390-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A390 |
Description | CAP ALUM 39UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A390 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Bulk | Impedance 360 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC2A390L | Panasonic Industry | 1 | 10-EEU-FC2A390L-ND | Fr.0.72000 | Similar |
| EEU-FC2A390LB | Panasonic Industry | 0 | EEU-FC2A390LB-ND | Fr.0.16857 | Similar |
| EEU-FC2A390LJ | Panasonic Industry | 0 | EEU-FC2A390LJ-ND | Fr.0.16857 | Similar |
| EEU-FC2A390B | Panasonic Industry | 0 | EEU-FC2A390B-ND | Fr.0.18913 | Parametric Equivalent |
| UPJ2A390MPD | Nichicon | 0 | UPJ2A390MPD-ND | Fr.0.11998 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.34678 | Fr.693.56 |
| Unit Price without VAT: | Fr.0.34678 |
|---|---|
| Unit Price with VAT: | Fr.0.37487 |








