
EEU-FS2A121LB | |
|---|---|
DigiKey Part Number | PCE5195CT-ND - Cut Tape (CT) PCE5195TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS2A121LB |
Description | CAP ALUM 120UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS2A121LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 44 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.25000 | Fr.1.25 |
| 10 | Fr.0.80900 | Fr.8.09 |
| 50 | Fr.0.62440 | Fr.31.22 |
| 100 | Fr.0.56630 | Fr.56.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.45758 | Fr.228.79 |
| 1,000 | Fr.0.42662 | Fr.426.62 |
| 1,500 | Fr.0.41099 | Fr.616.49 |
| 2,500 | Fr.0.39358 | Fr.983.95 |
| 3,500 | Fr.0.38335 | Fr.1,341.73 |
| 5,000 | Fr.0.37346 | Fr.1,867.30 |
| Unit Price without VAT: | Fr.1.25000 |
|---|---|
| Unit Price with VAT: | Fr.1.35125 |

