
EKMC2604112K | |
|---|---|
DigiKey Part Number | 255-6322-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2604112K |
Description | SENSOR MOTION PIR WALL MNT BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 3m, 6m, 12m Wall Installation Lens, Black Module |
Datasheet | Datasheet |
Category | Output Type Analog |
Manufacturer Panasonic Electric Works | Voltage - Supply 3V ~ 5.5V |
Series | Trigger Type Internal |
Packaging Tray | Features Wall Installation Lens, Black |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 3m, 6m, 12m | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.88000 | Fr.8.88 |
| 5 | Fr.8.04400 | Fr.40.22 |
| 10 | Fr.7.73500 | Fr.77.35 |
| 25 | Fr.7.36440 | Fr.184.11 |
| 50 | Fr.7.11120 | Fr.355.56 |
| 100 | Fr.6.87900 | Fr.687.90 |
| 500 | Fr.6.41132 | Fr.3,205.66 |
| 1,000 | Fr.6.23699 | Fr.6,236.99 |
| Unit Price without VAT: | Fr.8.88000 |
|---|---|
| Unit Price with VAT: | Fr.9.59928 |

