1.33 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.33 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2AEB1331X

DigiKey Part Number
P1.33KDCTR-ND - Tape & Reel (TR)
P1.33KDCCT-ND - Cut Tape (CT)
P1.33KDCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB1331X
Description
RES SMD 1.33KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.33 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB1331X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2ARB1331XPanasonic Industry17,712P17937CT-NDFr.0.45000Parametric Equivalent
CPF0402B1K33E1TE Connectivity Passive Product861A102683CT-NDFr.0.26000Direct
RG1005P-1331-B-T5Susumu9,095408-RG1005P-1331-B-T5CT-NDFr.0.14000Direct
RT0402BRD071K33LYAGEO8,550YAG1376CT-NDFr.0.09000Direct
TNPW04021K33BEEDVishay Dale10,316541-4474-1-NDFr.0.22000Direct
In-Stock: 8,135
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.07200Fr.0.72
25Fr.0.06720Fr.1.68
50Fr.0.06380Fr.3.19
100Fr.0.06010Fr.6.01
250Fr.0.05576Fr.13.94
500Fr.0.05280Fr.26.40
1,000Fr.0.05006Fr.50.06
5,000Fr.0.04468Fr.223.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.04277Fr.427.70
20,000Fr.0.04107Fr.821.40
30,000Fr.0.04017Fr.1,205.10
50,000Fr.0.03913Fr.1,956.50
70,000Fr.0.03850Fr.2,695.00
100,000Fr.0.03787Fr.3,787.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729