
ERA-3AEB1911V | |
|---|---|
DigiKey Part Number | P1.91KDBTR-ND - Tape & Reel (TR) P1.91KDBCT-ND - Cut Tape (CT) P1.91KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB1911V |
Description | RES SMD 1.91KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB1911V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BTE1K91 | Stackpole Electronics Inc | 4,690 | 738-RNCF0603BTE1K91CT-ND | Fr.0.08000 | Direct |
| TNPW06031K91BEEA | Vishay Dale | 15,879 | 541-3614-1-ND | Fr.0.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05500 | Fr.0.55 |
| 25 | Fr.0.05040 | Fr.1.26 |
| 50 | Fr.0.04760 | Fr.2.38 |
| 100 | Fr.0.04490 | Fr.4.49 |
| 250 | Fr.0.04168 | Fr.10.42 |
| 500 | Fr.0.03942 | Fr.19.71 |
| 1,000 | Fr.0.03735 | Fr.37.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03326 | Fr.166.30 |
| 10,000 | Fr.0.03180 | Fr.318.00 |
| 15,000 | Fr.0.03102 | Fr.465.30 |
| 25,000 | Fr.0.03012 | Fr.753.00 |
| 35,000 | Fr.0.02957 | Fr.1,034.95 |
| 50,000 | Fr.0.02902 | Fr.1,451.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

