
ERJ-12SF11R0U | |
|---|---|
DigiKey Part Number | P11.0ACTR-ND - Tape & Reel (TR) P11.0ACCT-ND - Cut Tape (CT) P11.0ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF11R0U |
Description | RES SMD 11 OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF11R0U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1DF11R0U | Panasonic Industry | 0 | ERJ-S1DF11R0U-ND | Fr.0.11313 | Upgrade |
| AC2010FK-0711RL | YAGEO | 0 | AC2010FK-0711RL-ND | Fr.0.03319 | Upgrade |
| RMCP2010FT11R0 | Stackpole Electronics Inc | 0 | RMCP2010FT11R0-ND | Fr.0.06436 | Upgrade |
| RC2010FK-0711RL | YAGEO | 0 | RC2010FK-0711RL-ND | Fr.0.02934 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.18500 | Fr.1.85 |
| 25 | Fr.0.15200 | Fr.3.80 |
| 50 | Fr.0.13360 | Fr.6.68 |
| 100 | Fr.0.11880 | Fr.11.88 |
| 250 | Fr.0.10400 | Fr.26.00 |
| 500 | Fr.0.09544 | Fr.47.72 |
| 1,000 | Fr.0.08865 | Fr.88.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.07483 | Fr.374.15 |
| 10,000 | Fr.0.07178 | Fr.717.80 |
| 15,000 | Fr.0.07029 | Fr.1,054.35 |
| 25,000 | Fr.0.06867 | Fr.1,716.75 |
| 35,000 | Fr.0.06774 | Fr.2,370.90 |
| 50,000 | Fr.0.06687 | Fr.3,343.50 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

