11 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF11R0U

DigiKey Part Number
P11.0ACTR-ND - Tape & Reel (TR)
P11.0ACCT-ND - Cut Tape (CT)
P11.0ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF11R0U
Description
RES SMD 11 OHM 1% 3/4W 2010
Customer Reference
Detailed Description
11 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF11R0U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1DF11R0UPanasonic Industry0ERJ-S1DF11R0U-NDFr.0.11313Upgrade
AC2010FK-0711RLYAGEO0AC2010FK-0711RL-NDFr.0.03319Upgrade
RMCP2010FT11R0Stackpole Electronics Inc0RMCP2010FT11R0-NDFr.0.06436Upgrade
RC2010FK-0711RLYAGEO0RC2010FK-0711RL-NDFr.0.02934Similar
In-Stock: 20,238
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
10Fr.0.18500Fr.1.85
25Fr.0.15200Fr.3.80
50Fr.0.13360Fr.6.68
100Fr.0.11880Fr.11.88
250Fr.0.10400Fr.26.00
500Fr.0.09544Fr.47.72
1,000Fr.0.08865Fr.88.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.07483Fr.374.15
10,000Fr.0.07178Fr.717.80
15,000Fr.0.07029Fr.1,054.35
25,000Fr.0.06867Fr.1,716.75
35,000Fr.0.06774Fr.2,370.90
50,000Fr.0.06687Fr.3,343.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33000
Unit Price with VAT:Fr.0.35673