
ERJ-1TNF1620U | |
|---|---|
DigiKey Part Number | PT162AFTR-ND - Tape & Reel (TR) PT162AFCT-ND - Cut Tape (CT) PT162AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF1620U |
Description | RES SMD 162 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF1620U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF1620U | Panasonic Industry | 0 | ERJ-S1TF1620U-ND | Fr.0.19795 | Upgrade |
| CRCW2512162RFKEG | Vishay Dale | 1,383 | 541-162AFCT-ND | Fr.0.22000 | Direct |
| CRCW2512162RFKTG | Vishay Dale | 0 | CRCW2512162RFKTG-ND | Fr.0.10786 | Direct |
| RMCF2512FT162R | Stackpole Electronics Inc | 10,794 | RMCF2512FT162RCT-ND | Fr.0.19000 | Direct |
| AC2512FK-07162RL | YAGEO | 0 | AC2512FK-07162RL-ND | Fr.0.06495 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.37600 | Fr.3.76 |
| 25 | Fr.0.32160 | Fr.8.04 |
| 50 | Fr.0.29000 | Fr.14.50 |
| 100 | Fr.0.26500 | Fr.26.50 |
| 250 | Fr.0.23964 | Fr.59.91 |
| 500 | Fr.0.22498 | Fr.112.49 |
| 1,000 | Fr.0.21330 | Fr.213.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.18919 | Fr.756.76 |
| 8,000 | Fr.0.18353 | Fr.1,468.24 |
| 12,000 | Fr.0.18076 | Fr.2,169.12 |
| 20,000 | Fr.0.17776 | Fr.3,555.20 |
| 28,000 | Fr.0.17605 | Fr.4,929.40 |
| 40,000 | Fr.0.17442 | Fr.6,976.80 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

