
ERJ-2RHD1301X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD1301XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD1301XCT-ND - Cut Tape (CT) 10-ERJ-2RHD1301XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD1301X |
Description | RES 1.3K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD1301X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.05500 | Fr.0.55 |
| 25 | Fr.0.04320 | Fr.1.08 |
| 50 | Fr.0.03600 | Fr.1.80 |
| 100 | Fr.0.03050 | Fr.3.05 |
| 250 | Fr.0.02500 | Fr.6.25 |
| 500 | Fr.0.02184 | Fr.10.92 |
| 1,000 | Fr.0.01935 | Fr.19.35 |
| 5,000 | Fr.0.01538 | Fr.76.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01369 | Fr.136.90 |
| 20,000 | Fr.0.01280 | Fr.256.00 |
| 30,000 | Fr.0.01237 | Fr.371.10 |
| 50,000 | Fr.0.01191 | Fr.595.50 |
| 70,000 | Fr.0.01164 | Fr.814.80 |
| 100,000 | Fr.0.01139 | Fr.1,139.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

