576 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
576 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-2RKF5763X

DigiKey Part Number
P576KLTR-ND - Tape & Reel (TR)
P576KLCT-ND - Cut Tape (CT)
P576KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKF5763X
Description
RES SMD 576K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
576 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKF5763X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73G1ETTP5763FKOA Speer Electronics, Inc.9,9502019-RK73G1ETTP5763FCT-NDFr.0.17000Parametric Equivalent
In-Stock: 30,110
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02400Fr.0.24
25Fr.0.01800Fr.0.45
50Fr.0.01460Fr.0.73
100Fr.0.01210Fr.1.21
250Fr.0.00940Fr.2.35
500Fr.0.00794Fr.3.97
1,000Fr.0.00676Fr.6.76
5,000Fr.0.00492Fr.24.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00422Fr.42.20
20,000Fr.0.00381Fr.76.20
30,000Fr.0.00362Fr.108.60
50,000Fr.0.00340Fr.170.00
70,000Fr.0.00328Fr.229.60
100,000Fr.0.00316Fr.316.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648