


ERJ-2RKF5902X | |
|---|---|
DigiKey Part Number | P59.0KLTR-ND - Tape & Reel (TR) P59.0KLCT-ND - Cut Tape (CT) P59.0KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF5902X |
Description | RES SMD 59K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF5902X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02400 | Fr.0.24 |
| 25 | Fr.0.01800 | Fr.0.45 |
| 50 | Fr.0.01460 | Fr.0.73 |
| 100 | Fr.0.01210 | Fr.1.21 |
| 250 | Fr.0.00940 | Fr.2.35 |
| 500 | Fr.0.00794 | Fr.3.97 |
| 1,000 | Fr.0.00676 | Fr.6.76 |
| 5,000 | Fr.0.00492 | Fr.24.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00422 | Fr.42.20 |
| 20,000 | Fr.0.00381 | Fr.76.20 |
| 30,000 | Fr.0.00362 | Fr.108.60 |
| 50,000 | Fr.0.00340 | Fr.170.00 |
| 70,000 | Fr.0.00328 | Fr.229.60 |
| 100,000 | Fr.0.00316 | Fr.316.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


