
ERJ-3EKF4870V | |
|---|---|
DigiKey Part Number | P487HTR-ND - Tape & Reel (TR) P487HCT-ND - Cut Tape (CT) P487HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF4870V |
Description | RES SMD 487 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 487 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF4870V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603487RFKEA | Vishay Dale | 18,705 | 541-487HCT-ND | Fr.0.08000 | Direct |
| RMCF0603FT487R | Stackpole Electronics Inc | 29,286 | 738-RMCF0603FT487RCT-ND | Fr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03000 | Fr.0.30 |
| 25 | Fr.0.02240 | Fr.0.56 |
| 50 | Fr.0.01840 | Fr.0.92 |
| 100 | Fr.0.01520 | Fr.1.52 |
| 250 | Fr.0.01204 | Fr.3.01 |
| 500 | Fr.0.01024 | Fr.5.12 |
| 1,000 | Fr.0.00881 | Fr.8.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00631 | Fr.31.55 |
| 10,000 | Fr.0.00569 | Fr.56.90 |
| 15,000 | Fr.0.00538 | Fr.80.70 |
| 25,000 | Fr.0.00505 | Fr.126.25 |
| 35,000 | Fr.0.00486 | Fr.170.10 |
| 50,000 | Fr.0.00468 | Fr.234.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |


