
ERJ-8ENF1152V | |
|---|---|
DigiKey Part Number | P11.5KFTR-ND - Tape & Reel (TR) P11.5KFCT-ND - Cut Tape (CT) P11.5KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF1152V |
Description | RES SMD 11.5K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 11.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF1152V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F1152V | Panasonic Industry | 0 | ERJ-S08F1152V-ND | Fr.0.07846 | Upgrade |
| CR1206-FX-1152ELF | Bourns Inc. | 10,850 | 118-CR1206-FX-1152ELFCT-ND | Fr.0.08000 | Direct |
| CRCW120611K5FKEA | Vishay Dale | 6,383 | 541-11.5KFCT-ND | Fr.0.09000 | Direct |
| CRCW120611K5FKEB | Vishay Dale | 0 | CRCW120611K5FKEB-ND | Fr.0.00766 | Direct |
| CRCW120611K5FKTA | Vishay Dale | 0 | CRCW120611K5FKTA-ND | Fr.0.01826 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.07100 | Fr.0.71 |
| 25 | Fr.0.05560 | Fr.1.39 |
| 50 | Fr.0.04680 | Fr.2.34 |
| 100 | Fr.0.04020 | Fr.4.02 |
| 250 | Fr.0.03344 | Fr.8.36 |
| 500 | Fr.0.02952 | Fr.14.76 |
| 1,000 | Fr.0.02643 | Fr.26.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02070 | Fr.103.50 |
| 10,000 | Fr.0.01932 | Fr.193.20 |
| 15,000 | Fr.0.01865 | Fr.279.75 |
| 25,000 | Fr.0.01792 | Fr.448.00 |
| 35,000 | Fr.0.01750 | Fr.612.50 |
| 50,000 | Fr.0.01711 | Fr.855.50 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |



