29.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF29R4V

DigiKey Part Number
P29.4FTR-ND - Tape & Reel (TR)
P29.4FCT-ND - Cut Tape (CT)
P29.4FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF29R4V
Description
RES SMD 29.4 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
29.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF29R4V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F29R4VPanasonic Industry0ERJ-S08F29R4V-NDFr.0.07846Upgrade
CR1206-FX-29R4ELFBourns Inc.0CR1206-FX-29R4ELF-NDFr.0.00680Direct
CRCW120629R4FKEAVishay Dale0541-29.4FTR-NDFr.0.00794Direct
CRCW120629R4FKEBVishay Dale0CRCW120629R4FKEB-NDFr.0.00766Direct
RC1206FR-0729R4LYAGEO0311-29.4FRCT-NDFr.0.08000Direct
In-Stock: 16,993
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.07100Fr.0.71
25Fr.0.05560Fr.1.39
50Fr.0.04680Fr.2.34
100Fr.0.04020Fr.4.02
250Fr.0.03344Fr.8.36
500Fr.0.02952Fr.14.76
1,000Fr.0.02643Fr.26.43
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02070Fr.103.50
10,000Fr.0.01932Fr.193.20
15,000Fr.0.01865Fr.279.75
25,000Fr.0.01792Fr.448.00
35,000Fr.0.01750Fr.612.50
50,000Fr.0.01711Fr.855.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134