
ERJ-P08F62R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F62R0VTR-ND - Tape & Reel (TR) 10-ERJ-P08F62R0VCT-ND - Cut Tape (CT) 10-ERJ-P08F62R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F62R0V |
Description | RES SMD 62 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F62R0V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.09100 | Fr.0.91 |
| 25 | Fr.0.07280 | Fr.1.82 |
| 50 | Fr.0.06200 | Fr.3.10 |
| 100 | Fr.0.05370 | Fr.5.37 |
| 250 | Fr.0.04524 | Fr.11.31 |
| 500 | Fr.0.04040 | Fr.20.20 |
| 1,000 | Fr.0.03657 | Fr.36.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02928 | Fr.146.40 |
| 10,000 | Fr.0.02757 | Fr.275.70 |
| 15,000 | Fr.0.02673 | Fr.400.95 |
| 25,000 | Fr.0.02582 | Fr.645.50 |
| 35,000 | Fr.0.02530 | Fr.885.50 |
| 50,000 | Fr.0.02481 | Fr.1,240.50 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

